
1N4001GPE-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N4001GPE-E3/73CT-ND - Cut Tape (CT) 112-1N4001GPE-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4001GPE-E3/73 |
Description | DIODE STANDARD 50V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 100 | 14,33530 Kč | 1 433,53 Kč |
| 500 | 11,24106 Kč | 5 620,53 Kč |
| 1 000 | 10,24555 Kč | 10 245,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,98119 Kč | 26 943,57 Kč |
| 6 000 | 8,34489 Kč | 50 069,34 Kč |
| 9 000 | 8,02079 Kč | 72 187,11 Kč |
| 15 000 | 7,65679 Kč | 114 851,85 Kč |
| 21 000 | 7,44131 Kč | 156 267,51 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

