Diode 50 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4933RLG

DigiKey Part Number
1N4933RLGOSTR-ND - Tape & Reel (TR)
1N4933RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4933RLG
Description
DIODE STANDARD 50V 1A AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,43100 Kč44,31 Kč
1002,76960 Kč276,96 Kč
5002,04688 Kč1 023,44 Kč
1 0001,81318 Kč1 813,18 Kč
2 0001,61580 Kč3 231,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,29801 Kč6 490,05 Kč
10 0001,17532 Kč11 753,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč