Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A6S-6102-PH | |
|---|---|
DigiKey Part Number | 39-A6S-6102-PHTR-ND - Tape & Reel (TR) 39-A6S-6102-PHCT-ND - Cut Tape (CT) 39-A6S-6102-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-6102-PH |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-6102-PH Models |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.637" (16.18mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-6101-PH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-6101-PH-ND | 36,49180 Kč | Parametric Equivalent |
| A6S-6101-PMH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-6101-PMH-ND | 27,73573 Kč | Parametric Equivalent |
| A6S-6102-H | Omron Electronics Inc-EMC Div | 40 | 39-A6S-6102-H-ND | 71,95000 Kč | Parametric Equivalent |
| A6S-6102-PMH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-6102-PMH-ND | 37,35533 Kč | Parametric Equivalent |
| 418121160806 | Würth Elektronik | 780 | 732-6959-1-ND | 66,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 46,29900 Kč | 462,99 Kč |
| 25 | 42,92880 Kč | 1 073,22 Kč |
| 100 | 38,24060 Kč | 3 824,06 Kč |
| 250 | 35,49024 Kč | 8 872,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 32,17354 Kč | 28 956,19 Kč |
| 1 800 | 30,63812 Kč | 55 148,62 Kč |
| 2 700 | 29,82167 Kč | 80 518,51 Kč |
| 4 500 | 28,87546 Kč | 129 939,57 Kč |
| 6 300 | 28,30052 Kč | 178 293,28 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |
















