EDS06SGRSTU04Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 42,39506 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 780
Unit Price: 66,74000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 63,61000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 23,44575 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 2 614
Unit Price: 45,26000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1 347
Unit Price: 55,06000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 35,71050 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 20,07264 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 380
Unit Price: 32,95000 Kč
Datasheet
New Product
Image for EDS06SGRSTU04Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS06SGRSTU04Q

DigiKey Part Number
1111-EDS06SGRSTU04Q-ND
Manufacturer
Manufacturer Product Number
EDS06SGRSTU04Q
Description
DIP SW/SIP SW END STACK DIP 6P G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity AMP Connectors
Height Above Board
0.134" (3.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
6
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.596" (15.14mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDS06SGRSTR04QTE Connectivity01111-EDS06SGRSTR04QTR-ND42,39506 KčParametric Equivalent
418121160806Würth Elektronik780732-6959-1-ND66,74000 KčParametric Equivalent
DMR06APEM Inc.0679-DMR06-ND63,61000 KčParametric Equivalent
DMR06TAPEM Inc.0DMR06T-ND23,44575 KčParametric Equivalent
DMR06TTRAPEM Inc.2 614679-DMR06TTRCT-ND45,26000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
4738,56936 Kč1 812,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,56936 Kč
Unit Price with VAT:46,66893 Kč