
EDS06SGRSTR04Q | |
|---|---|
DigiKey Part Number | 450-2562-2-ND - Tape & Reel (TR) 450-2562-1-ND - Cut Tape (CT) 450-2562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS06SGRSTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.596" (15.14mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 46,34100 Kč | 463,41 Kč |
| 25 | 42,97080 Kč | 1 074,27 Kč |
| 100 | 38,27400 Kč | 3 827,40 Kč |
| 250 | 35,52192 Kč | 8 880,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 32,20274 Kč | 28 982,47 Kč |
| 1 800 | 30,66639 Kč | 55 199,50 Kč |
| 2 700 | 29,84932 Kč | 80 593,16 Kč |
| 4 500 | 28,90239 Kč | 130 060,76 Kč |
| 6 300 | 28,32687 Kč | 178 459,28 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |

