Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD106LDZ

DigiKey Part Number
5916-ESD106LDZTR-ND - Tape & Reel (TR)
5916-ESD106LDZCT-ND - Cut Tape (CT)
5916-ESD106LDZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD106LDZ
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Excel Cell Electronic Co., Ltd.
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
6
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
25mA
Body Material
Thermoplastic
Voltage Rating
24VDC
Length
0.598" (15.19mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,91000 Kč31,91 Kč
1026,98700 Kč269,87 Kč
2525,06000 Kč626,50 Kč
5023,65840 Kč1 182,92 Kč
10022,32580 Kč2 232,58 Kč
25020,69368 Kč5 173,42 Kč
50019,57038 Kč9 785,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,47633 Kč19 476,33 Kč
2 00018,51114 Kč37 022,28 Kč
3 00017,99559 Kč53 986,77 Kč
5 00017,39616 Kč86 980,80 Kč
7 00017,03075 Kč119 215,25 Kč
10 00016,66788 Kč166 678,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,91000 Kč
Unit Price with VAT:38,61110 Kč