A6S-6101-PMH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 36,49180 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 40
Unit Price: 71,95000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 55,06000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 37,35533 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 780
Unit Price: 66,74000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 63,61000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 23,44575 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 2 614
Unit Price: 45,26000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1 347
Unit Price: 55,06000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 42,39506 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 35,71050 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 38,56936 Kč
Datasheet

Parametric Equivalent


Excel Cell Electronic Co., Ltd.
In Stock: 1 000
Unit Price: 31,91000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 22,93189 Kč
Datasheet
New at DigiKey
Image for A6S-6101-PMH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6S-6101-PMH

DigiKey Part Number
39-A6S-6101-PMH-ND
Manufacturer
Manufacturer Product Number
A6S-6101-PMH
Description
DIP SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush, Recessed
Manufacturer
Omron Electronics Inc-EMC Div
Contact Finish
Gold
Series
Height Above Board
0.146" (3.70mm)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
6
Washable
Yes
Current Rating (Amps)
25mA
Operating Temperature
-20°C ~ 70°C
Voltage Rating
24VDC
Length
0.637" (16.18mm)
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6S-6101-PHOmron Electronics Inc-EMC Div039-A6S-6101-PH-ND36,49180 KčParametric Equivalent
A6S-6102-HOmron Electronics Inc-EMC Div4039-A6S-6102-H-ND71,95000 KčParametric Equivalent
A6S-6102-PHOmron Electronics Inc-EMC Div039-A6S-6102-PHCT-ND55,06000 KčParametric Equivalent
A6S-6102-PMHOmron Electronics Inc-EMC Div039-A6S-6102-PMH-ND37,35533 KčParametric Equivalent
418121160806Würth Elektronik780732-6959-1-ND66,74000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40027,73573 Kč11 094,29 Kč
Manufacturers Standard Package
Unit Price without VAT:27,73573 Kč
Unit Price with VAT:33,56023 Kč