



MY4ZN DC24 (S) | |
|---|---|
DigiKey Part Number | Z2282-ND |
Manufacturer | |
Manufacturer Product Number | MY4ZN DC24 (S) |
Description | RELAY GEN PURPOSE 4PDT 3A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY4ZN DC24 (S) Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 662 Ohms |
Coil Current 36.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,63000 Kč | 512,63 Kč |
| 10 | 456,56900 Kč | 4 565,69 Kč |
| 25 | 435,97160 Kč | 10 899,29 Kč |
| 50 | 420,99740 Kč | 21 049,87 Kč |
| 100 | 406,53210 Kč | 40 653,21 Kč |
| 250 | 388,15504 Kč | 97 038,76 Kč |
| 500 | 374,79962 Kč | 187 399,81 Kč |
| Unit Price without VAT: | 512,63000 Kč |
|---|---|
| Unit Price with VAT: | 620,28230 Kč |











