Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PYF14S

DigiKey Part Number
Z2063-ND
Manufacturer
Manufacturer Product Number
PYF14S
Description
RELAY SOCKET 14 POS DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
PYF14S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
14
Manufacturer
Omron Automation and Safety
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
For Use With/Related Products
MY4/MY2K Relays
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Factory Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,41000 Kč424,41 Kč
10378,02700 Kč3 780,27 Kč
25360,98360 Kč9 024,59 Kč
50348,59140 Kč17 429,57 Kč
200325,04755 Kč65 009,51 Kč
400313,86590 Kč125 546,36 Kč
600307,50183 Kč184 501,10 Kč
Manufacturers Standard Package
Unit Price without VAT:424,41000 Kč
Unit Price with VAT:513,53610 Kč