



MY4ZN DC12 (S) | |
|---|---|
DigiKey Part Number | Z2281-ND |
Manufacturer | |
Manufacturer Product Number | MY4ZN DC12 (S) |
Description | RELAY GEN PURPOSE 4PDT 3A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY4ZN DC12 (S) Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 165 Ohms |
Coil Current 72.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,63000 Kč | 517,63 Kč |
| 10 | 461,13600 Kč | 4 611,36 Kč |
| 25 | 440,32640 Kč | 11 008,16 Kč |
| 50 | 425,21020 Kč | 21 260,51 Kč |
| 100 | 410,59680 Kč | 41 059,68 Kč |
| 250 | 392,03836 Kč | 98 009,59 Kč |
| 500 | 378,54902 Kč | 189 274,51 Kč |
| Unit Price without VAT: | 517,63000 Kč |
|---|---|
| Unit Price with VAT: | 626,33230 Kč |










