Relay Socket Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Panel Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PY14-Y1

DigiKey Part Number
Z11272-ND
Manufacturer
Manufacturer Product Number
PY14-Y1
Description
RELAY SOCKET 14 POS PANEL MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Relay Socket Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PY14-Y1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
Panel Mount
Termination Style
Solder Lug
For Use With/Related Products
MY4/MY2K Relays
Features
Mounting Hardware
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,46000 Kč148,46 Kč
10132,20300 Kč1 322,03 Kč
25126,25680 Kč3 156,42 Kč
50121,92700 Kč6 096,35 Kč
100117,74630 Kč11 774,63 Kč
250112,43084 Kč28 107,71 Kč
500108,56764 Kč54 283,82 Kč
1 000104,83482 Kč104 834,82 Kč
Manufacturers Standard Package
Unit Price without VAT:148,46000 Kč
Unit Price with VAT:179,63660 Kč