



MY2K-US-AC24 | |
|---|---|
DigiKey Part Number | Z10462-ND |
Manufacturer | |
Manufacturer Product Number | MY2K-US-AC24 |
Description | RELAY GEN PURPOSE DPDT 3A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 750VA, 375W | |
Coil Current | 26.4 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 037,02000 Kč | 2 037,02 Kč |
| 10 | 1 813,84900 Kč | 18 138,49 Kč |
| 25 | 1 731,89000 Kč | 43 297,25 Kč |
| 50 | 1 672,31860 Kč | 83 615,93 Kč |
| 100 | 1 614,75880 Kč | 161 475,88 Kč |
| Unit Price without VAT: | 2 037,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 464,79420 Kč |








