



PY14QN | |
|---|---|
DigiKey Part Number | Z11273-ND |
Manufacturer | |
Manufacturer Product Number | PY14QN |
Description | RELAY SOCKET 14 POS PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PY14QN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Panel Mount | |
Termination Style | Wire Wrap | |
For Use With/Related Products | MY4/MY2K Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| 10 | 212,43700 Kč | 2 124,37 Kč |
| 25 | 202,85760 Kč | 5 071,44 Kč |
| 50 | 195,89880 Kč | 9 794,94 Kč |
| 100 | 189,17310 Kč | 18 917,31 Kč |
| 250 | 180,62900 Kč | 45 157,25 Kč |
| 500 | 174,41904 Kč | 87 209,52 Kč |
| 1 000 | 168,41929 Kč | 168 419,29 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |














