


PY14QN2 | |
|---|---|
DigiKey Part Number | PY14QN2-ND |
Manufacturer | |
Manufacturer Product Number | PY14QN2 |
Description | RELAY SOCKET 14 POS PANEL MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PY14QN2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Panel Mount | |
Termination Style | Wire Wrap | |
For Use With/Related Products | MY4/MY2K Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,59000 Kč | 260,59 Kč |
| Unit Price without VAT: | 260,59000 Kč |
|---|---|
| Unit Price with VAT: | 315,31390 Kč |















