



MY2K AC120 | |
|---|---|
DigiKey Part Number | Z2055-ND |
Manufacturer | |
Manufacturer Product Number | MY2K AC120 |
Description | RELAY GEN PURPOSE DPDT 3A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY2K AC120 Models |
Category | Coil Current 5.6 mA |
Mfr | Coil Type Latching, Dual Coil |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 96 VAC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, LR, UR, TUV, VDE |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 21.43 kOhms |
Load - Max Switching 750VA, 375W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY2K-US-AC120 | Omron Automation and Safety | 21 | Z5737-ND | 1 482,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 418,61000 Kč | 2 418,61 Kč |
| 10 | 2 153,62200 Kč | 21 536,22 Kč |
| 25 | 2 056,30240 Kč | 51 407,56 Kč |
| 50 | 1 985,54780 Kč | 99 277,39 Kč |
| 100 | 1 917,21270 Kč | 191 721,27 Kč |
| Unit Price without VAT: | 2 418,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 926,51810 Kč |









