
MY4N-GS-R DC24 | |
|---|---|
DigiKey Part Number | 236-MY4N-GS-RDC24-ND |
Manufacturer | |
Manufacturer Product Number | MY4N-GS-R DC24 |
Description | RELAY GEN PURPOSE 4PDT 3A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1500VA, 1320W | Coil Resistance 662 Ohms |
Coil Current 36.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,88000 Kč | 287,88 Kč |
| 10 | 256,42800 Kč | 2 564,28 Kč |
| 25 | 244,86200 Kč | 6 121,55 Kč |
| 50 | 236,46260 Kč | 11 823,13 Kč |
| 100 | 228,34490 Kč | 22 834,49 Kč |
| 250 | 218,02980 Kč | 54 507,45 Kč |
| 500 | 210,53266 Kč | 105 266,33 Kč |
| 1 000 | 203,28962 Kč | 203 289,62 Kč |
| Unit Price without VAT: | 287,88000 Kč |
|---|---|
| Unit Price with VAT: | 348,33480 Kč |









