General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY4IN-GS-R DC24

DigiKey Part Number
236-MY4IN-GS-RDC24-ND
Manufacturer
Manufacturer Product Number
MY4IN-GS-R DC24
Description
RELAY GEN PURPOSE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Latching Lever, Lighted Indicator, Mechanical Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Series
Must Operate Voltage
19.2 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, CSA, UR, VDE
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Load - Max Switching
1500VA, 1320W
Coil Resistance
662 Ohms
Coil Current
36.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 797
Factory Stock: 6 864
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,49000 Kč317,49 Kč
10282,88500 Kč2 828,85 Kč
25270,13520 Kč6 753,38 Kč
50260,86660 Kč13 043,33 Kč
100251,90670 Kč25 190,67 Kč
250240,52620 Kč60 131,55 Kč
500232,25384 Kč116 126,92 Kč
Manufacturers Standard Package
Unit Price without VAT:317,49000 Kč
Unit Price with VAT:384,16290 Kč