Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PYF-14-PU

DigiKey Part Number
Z11281-ND
Manufacturer
Manufacturer Product Number
PYF-14-PU
Description
SOCKET FOR MY4 GEN PURP RELAY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
PYF-14-PU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
14
Manufacturer
Omron Automation and Safety
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
For Use With/Related Products
MY4 Relays
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Factory Stock: 7 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,51000 Kč358,51 Kč
10319,31900 Kč3 193,19 Kč
25304,93240 Kč7 623,31 Kč
50294,46720 Kč14 723,36 Kč
100284,35220 Kč28 435,22 Kč
250271,50524 Kč67 876,31 Kč
500262,16698 Kč131 083,49 Kč
Manufacturers Standard Package
Unit Price without VAT:358,51000 Kč
Unit Price with VAT:433,79710 Kč