General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY4N-D2-GS-R DC24

DigiKey Part Number
236-MY4N-D2-GS-RDC24-ND
Manufacturer
Manufacturer Product Number
MY4N-D2-GS-R DC24
Description
RELAY GEN PURPOSE 4PDT 6A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator, Mechanical Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Series
Must Operate Voltage
19.2 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, CSA, UR, VDE
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Load - Max Switching
1500VA, 1320W
Coil Resistance
662 Ohms
Coil Current
36.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1536,19000 Kč536,19 Kč
10477,50800 Kč4 775,08 Kč
25455,97640 Kč11 399,41 Kč
50440,31800 Kč22 015,90 Kč
100425,18520 Kč42 518,52 Kč
250405,96732 Kč101 491,83 Kč
500391,99664 Kč195 998,32 Kč
Manufacturers Standard Package
Unit Price without VAT:536,19000 Kč
Unit Price with VAT:648,78990 Kč