
MY2N-D2-GS-R DC24 | |
|---|---|
DigiKey Part Number | 236-MY2N-D2-GS-RDC24-ND |
Manufacturer | |
Manufacturer Product Number | MY2N-D2-GS-R DC24 |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Mechanical Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1750VA, 1540W | Coil Resistance 662 Ohms |
Coil Current 36.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,28000 Kč | 477,28 Kč |
| 10 | 425,12600 Kč | 4 251,26 Kč |
| 25 | 405,95000 Kč | 10 148,75 Kč |
| 50 | 392,01580 Kč | 19 600,79 Kč |
| 100 | 378,54560 Kč | 37 854,56 Kč |
| 250 | 361,43604 Kč | 90 359,01 Kč |
| 500 | 348,99894 Kč | 174 499,47 Kč |
| Unit Price without VAT: | 477,28000 Kč |
|---|---|
| Unit Price with VAT: | 577,50880 Kč |









