




PYF08A-N | |
|---|---|
DigiKey Part Number | Z2613-ND |
Manufacturer | |
Manufacturer Product Number | PYF08A-N |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MY2 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 191,79600 Kč | 1 917,96 Kč |
| 25 | 183,16120 Kč | 4 579,03 Kč |
| 50 | 176,87880 Kč | 8 843,94 Kč |
| 100 | 170,80610 Kč | 17 080,61 Kč |
| 250 | 163,09400 Kč | 40 773,50 Kč |
| 500 | 157,48794 Kč | 78 743,97 Kč |
| 1 000 | 152,07109 Kč | 152 071,09 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |










