
H3YN-21 AC100-120 | |
|---|---|
DigiKey Part Number | Z1135-ND |
Manufacturer | |
Manufacturer Product Number | H3YN-21 AC100-120 |
Description | RELAY TIME DELAY 10HR 5A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Min ~ 10 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3YN-21 AC100-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Min ~ 10 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 100 ~ 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 581,49000 Kč | 2 581,49 Kč |
| 10 | 2 298,75600 Kč | 22 987,56 Kč |
| 25 | 2 194,85360 Kč | 54 871,34 Kč |
| 50 | 2 119,33660 Kč | 105 966,83 Kč |
| 100 | 2 046,38320 Kč | 204 638,32 Kč |
| Unit Price without VAT: | 2 581,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 123,60290 Kč |












