Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
PYF08S
PYF08S
Relay Basics - Another Teaching Moment | DigiKey Electronics

PYF08S

DigiKey Part Number
Z2062-ND
Manufacturer
Manufacturer Product Number
PYF08S
Description
RELAY SOCKET 8 POSITION DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
PYF08S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Socket
Manufacturer
Omron Automation and Safety
Number of Positions
8
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
For Use With/Related Products
MY2 Relays
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Factory Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,11000 Kč256,11 Kč
10228,22200 Kč2 282,22 Kč
25217,93160 Kč5 448,29 Kč
50210,45700 Kč10 522,85 Kč
200196,25025 Kč39 250,05 Kč
400189,50350 Kč75 801,40 Kč
600185,66365 Kč111 398,19 Kč
1 000180,93460 Kč180 934,60 Kč
Manufacturers Standard Package
Unit Price without VAT:256,11000 Kč
Unit Price with VAT:309,89310 Kč