Relay Socket Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Panel Mount
PY08-Y1
PY08-Y1
Relay Basics - Another Teaching Moment | DigiKey Electronics

PY08-Y1

DigiKey Part Number
Z11270-ND
Manufacturer
Manufacturer Product Number
PY08-Y1
Description
RELAY SOCKET 8 POS PANEL MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Relay Socket Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PY08-Y1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
Panel Mount
Termination Style
Solder Lug
For Use With/Related Products
MY2 Relays
Features
Mounting Hardware
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,57000 Kč146,57 Kč
10130,56600 Kč1 305,66 Kč
25124,69440 Kč3 117,36 Kč
50120,42360 Kč6 021,18 Kč
100116,29110 Kč11 629,11 Kč
250111,04332 Kč27 760,83 Kč
500107,22754 Kč53 613,77 Kč
1 000103,54072 Kč103 540,72 Kč
Manufacturers Standard Package
Unit Price without VAT:146,57000 Kč
Unit Price with VAT:177,34970 Kč