Relay Socket Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Panel Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PY08-QN

DigiKey Part Number
PY08-QN-ND
Manufacturer
Manufacturer Product Number
PY08-QN
Description
RELAY SOCKET 8 POS PANEL MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Relay Socket Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
Panel Mount
Termination Style
Wire Wrap
For Use With/Related Products
MY2 Relays
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,64000 Kč177,64 Kč
10158,17800 Kč1 581,78 Kč
25151,06800 Kč3 776,70 Kč
Manufacturers Standard Package
Unit Price without VAT:177,64000 Kč
Unit Price with VAT:214,94440 Kč