
PYF08A | |
|---|---|
DigiKey Part Number | 5785-PYF08A-ND |
Manufacturer | |
Manufacturer Product Number | PYF08A |
Description | Relay Socket 8 Pins ,DIN Rail |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Franjobaim | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 5 | 129,43200 Kč | 647,16 Kč |
| 10 | 126,84900 Kč | 1 268,49 Kč |
| 25 | 124,30800 Kč | 3 107,70 Kč |
| 50 | 121,82620 Kč | 6 091,31 Kč |
| 100 | 107,20530 Kč | 10 720,53 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |


