



PYC-E1 | |
|---|---|
DigiKey Part Number | Z11276-ND |
Manufacturer | |
Manufacturer Product Number | PYC-E1 |
Description | HOLD DOWN CLIP FOR MY RELAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clip, Hold Down PYF08A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | PYF08A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 25 | 17,05880 Kč | 426,47 Kč |
| 50 | 16,47920 Kč | 823,96 Kč |
| 100 | 15,91650 Kč | 1 591,65 Kč |
| 250 | 15,20004 Kč | 3 800,01 Kč |
| 500 | 14,67886 Kč | 7 339,43 Kč |
| 1 000 | 14,17575 Kč | 14 175,75 Kč |
| 5 000 | 13,07109 Kč | 65 355,45 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


