
MY2N-GS-R AC110/120 | |
|---|---|
DigiKey Part Number | 236-MY2N-GS-RAC110/120-ND |
Manufacturer | |
Manufacturer Product Number | MY2N-GS-R AC110/120 |
Description | RELAY GEN PURPOSE DPDT 5A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1750VA, 1540W | Coil Resistance 4.43 kOhms |
Coil Current 27.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,50000 Kč | 254,50 Kč |
| 10 | 226,63100 Kč | 2 266,31 Kč |
| 25 | 216,41360 Kč | 5 410,34 Kč |
| 50 | 208,99300 Kč | 10 449,65 Kč |
| 100 | 201,81810 Kč | 20 181,81 Kč |
| 250 | 192,70284 Kč | 48 175,71 Kč |
| 500 | 186,07672 Kč | 93 038,36 Kč |
| 1 000 | 179,67527 Kč | 179 675,27 Kč |
| Unit Price without VAT: | 254,50000 Kč |
|---|---|
| Unit Price with VAT: | 307,94500 Kč |










