
MY2N-GS-R AC24 | |
|---|---|
DigiKey Part Number | 236-MY2N-GS-RAC24-ND |
Manufacturer | |
Manufacturer Product Number | MY2N-GS-R AC24 |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 7.2 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1750VA, 1540W | Coil Resistance 180 Ohms |
Coil Current 133.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 10 | 218,73600 Kč | 2 187,36 Kč |
| 25 | 208,88800 Kč | 5 222,20 Kč |
| 50 | 201,72360 Kč | 10 086,18 Kč |
| 100 | 194,80050 Kč | 19 480,05 Kč |
| 250 | 186,00196 Kč | 46 500,49 Kč |
| 500 | 179,60724 Kč | 89 803,62 Kč |
| 1 000 | 173,42794 Kč | 173 427,94 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |


