
MY2-GS-R DC24 | |
|---|---|
DigiKey Part Number | 236-MY2-GS-RDC24-ND |
Manufacturer | |
Manufacturer Product Number | MY2-GS-R DC24 |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 7 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1750VA, 1540W | Coil Resistance 662 Ohms |
Coil Current 36.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 196,56200 Kč | 1 965,62 Kč |
| 25 | 187,71360 Kč | 4 692,84 Kč |
| 50 | 181,28000 Kč | 9 064,00 Kč |
| 100 | 175,05610 Kč | 17 505,61 Kč |
| 250 | 167,15164 Kč | 41 787,91 Kč |
| 500 | 161,40532 Kč | 80 702,66 Kč |
| 1 000 | 155,85367 Kč | 155 853,67 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |








