
KSC945CYTA | |
|---|---|
DigiKey Part Number | KSC945CYTACT-ND - Cut Tape (CT) KSC945CYTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC945CYTA |
Description | TRANS NPN 50V 0.15A TO-92-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 250 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC945CYTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 250 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC945YTA | onsemi | 15 153 | KSC945YTAFSCT-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 100 | 2,47150 Kč | 247,15 Kč |
| 500 | 1,82262 Kč | 911,31 Kč |
| 1 000 | 1,61181 Kč | 1 611,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,35311 Kč | 2 706,22 Kč |
| 4 000 | 1,21180 Kč | 4 847,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |







