
MY4-GS-R DC24 | |
|---|---|
DigiKey Part Number | 236-MY4-GS-RDC24-ND |
Manufacturer | |
Manufacturer Product Number | MY4-GS-R DC24 |
Description | RELAY GEN PURPOSE 4PDT 3A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1500VA, 1320W | Coil Resistance 662 Ohms |
Coil Current 36.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,43000 Kč | 261,43 Kč |
| 10 | 232,93100 Kč | 2 329,31 Kč |
| 25 | 222,42760 Kč | 5 560,69 Kč |
| 50 | 214,79700 Kč | 10 739,85 Kč |
| 100 | 207,42030 Kč | 20 742,03 Kč |
| 250 | 198,05228 Kč | 49 513,07 Kč |
| 500 | 191,24306 Kč | 95 621,53 Kč |
| 1 000 | 184,66271 Kč | 184 662,71 Kč |
| Unit Price without VAT: | 261,43000 Kč |
|---|---|
| Unit Price with VAT: | 316,33030 Kč |











