



PYF-08-PU | |
|---|---|
DigiKey Part Number | Z11279-ND |
Manufacturer | |
Manufacturer Product Number | PYF-08-PU |
Description | SOCKET FOR MY2 GEN PURP RELAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | PYF-08-PU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | MY2 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,96000 Kč | 360,96 Kč |
| 10 | 321,50000 Kč | 3 215,00 Kč |
| 25 | 307,01600 Kč | 7 675,40 Kč |
| 50 | 296,47920 Kč | 14 823,96 Kč |
| 100 | 286,29510 Kč | 28 629,51 Kč |
| 250 | 273,36036 Kč | 68 340,09 Kč |
| 500 | 263,95830 Kč | 131 979,15 Kč |
| Unit Price without VAT: | 360,96000 Kč |
|---|---|
| Unit Price with VAT: | 436,76160 Kč |








