General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY2N-D2-GS-R DC12

DigiKey Part Number
236-MY2N-D2-GS-RDC12-ND
Manufacturer
Manufacturer Product Number
MY2N-D2-GS-R DC12
Description
RELAY GEN PURPOSE DPDT 5A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
1750VA, 1540W
Coil Current
72.7 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Mechanical Indicator
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
165 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,66000 Kč472,66 Kč
10420,92600 Kč4 209,26 Kč
25401,93520 Kč10 048,38 Kč
50388,13120 Kč19 406,56 Kč
100374,79750 Kč37 479,75 Kč
250357,85632 Kč89 464,08 Kč
500345,54434 Kč172 772,17 Kč
Manufacturers Standard Package
Unit Price without VAT:472,66000 Kč
Unit Price with VAT:571,91860 Kč