
MY4IN-GS-R AC220/240 | |
|---|---|
DigiKey Part Number | 236-MY4IN-GS-RAC220/240-ND |
Manufacturer | |
Manufacturer Product Number | MY4IN-GS-R AC220/240 |
Description | RELAY GEN PURPOSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 1500VA, 1320W | |
Coil Current | 15.1 mA | |
Coil Type | Non Latching | |
Features | Latching Lever, Lighted Indicator, Mechanical Indicator | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15.92 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,74000 Kč | 343,74 Kč |
| 10 | 306,10900 Kč | 3 061,09 Kč |
| 25 | 292,30040 Kč | 7 307,51 Kč |
| 50 | 282,26780 Kč | 14 113,39 Kč |
| 100 | 272,57500 Kč | 27 257,50 Kč |
| 250 | 260,26012 Kč | 65 065,03 Kč |
| 500 | 251,30742 Kč | 125 653,71 Kč |
| Unit Price without VAT: | 343,74000 Kč |
|---|---|
| Unit Price with VAT: | 415,92540 Kč |



