General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY4ZN AC220/240 (S)

DigiKey Part Number
Z12609-ND
Manufacturer
Manufacturer Product Number
MY4ZN AC220/240 (S)
Description
RELAY GEN PURPOSE 4PDT 3A 240V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MY4ZN AC220/240 (S) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
750VA, 375W
Coil Current
12.8 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
192 VAC
Must Release Voltage
72 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
18.79 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Factory Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1596,76000 Kč596,76 Kč
10531,54300 Kč5 315,43 Kč
25507,56360 Kč12 689,09 Kč
50490,13120 Kč24 506,56 Kč
100473,28440 Kč47 328,44 Kč
250451,88872 Kč112 972,18 Kč
Manufacturers Standard Package
Unit Price without VAT:596,76000 Kč
Unit Price with VAT:722,07960 Kč