
K8DT-AS1TD | |
|---|---|
DigiKey Part Number | Z11330-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-AS1TD |
Description | CURNTTRANSNPN 2 -500MA PSH IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-AS1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | - | |
Trip Range | 2 ~ 500mA AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 24VAC/DC | |
Output Type | Solid State | |
Circuit | NPN | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 825,06000 Kč | 4 825,06 Kč |
| 10 | 4 018,62800 Kč | 40 186,28 Kč |
| 25 | 3 766,34720 Kč | 94 158,68 Kč |
| 50 | 3 600,58640 Kč | 180 029,32 Kč |
| Unit Price without VAT: | 4 825,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 838,32260 Kč |








