Toggle Switch SP3T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1825139-5

DigiKey Part Number
450-1913-ND
Manufacturer
Manufacturer Product Number
4-1825139-5
Description
SWITCH TOGGLE SP3T 5A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
10159,20700 Kč1 592,07 Kč
25150,11880 Kč3 752,97 Kč
50143,58440 Kč7 179,22 Kč
100137,32480 Kč13 732,48 Kč
300127,93870 Kč38 381,61 Kč
500123,78614 Kč61 893,07 Kč
1 000118,35691 Kč118 356,91 Kč
Manufacturers Standard Package
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč