LED Panel Indicator Green, Red, Yellow Diffused 10V ~ 30V 25mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S18LGRYPT

DigiKey Part Number
2170-S18LGRYPT-ND
Manufacturer
Manufacturer Product Number
S18LGRYPT
Description
LED PNL IND GRN/RED/YLW DIFF
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red, Yellow Diffused 10V ~ 30V 25mA Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
S18LGRYPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Green, Red, Yellow
Lens Color
-
Lens Transparency
Diffused
Ratings
DC
Voltage
10V ~ 30V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.709" (18.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
4.1mcd Green, 1.1mcd Red, 0.8mcd Yellow
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP67, IP69K, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 575,48000 Kč1 575,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 575,48000 Kč
Unit Price with VAT:1 906,33080 Kč