Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VDC
Introduction to WAGO’s PFC200 Controllers

750-8212

DigiKey Part Number
2946-750-8212-ND
Manufacturer
Manufacturer Product Number
750-8212
Description
CONTROLLER PFC200; 2ND GENERATIO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-8212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
-
Voltage - Supply
24VDC
Display Type
-
Number of Characters Per Row
-
Communications
BACnet, EtherCAT, Ethernet, Modbus, MQTT, RS-232, RS-485
Memory Size
16MB
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Software
WAGO-I/O-PRO
Approval Agency
ATEX, CCCEx, EAC, IECEx, IMMETRO, KC, KLT, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
156 986,26000 Kč56 986,26 Kč
Manufacturers Standard Package
Unit Price without VAT:56 986,26000 Kč
Unit Price with VAT:68 953,37460 Kč