
750-8302 | |
|---|---|
DigiKey Part Number | 2946-750-8302-ND |
Manufacturer | |
Manufacturer Product Number | 750-8302 |
Description | CONTROLLER PFC300 2X ETHERNET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-8302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, Modbus | |
Memory Size | 2GB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60 474,66000 Kč | 60 474,66 Kč |
| Unit Price without VAT: | 60 474,66000 Kč |
|---|---|
| Unit Price with VAT: | 73 174,33860 Kč |





