
752-8303/8000-002 | |
|---|---|
DigiKey Part Number | 2946-752-8303/8000-002-ND |
Manufacturer | |
Manufacturer Product Number | 752-8303/8000-002 |
Description | EDGE CONTROLLER; PIO3 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 752-8303/8000-002 Models |
Category | Memory Size 2GB |
Manufacturer WAGO Corporation | Mounting Type DIN Rail |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Software WAGOupload |
Voltage - Supply 24VDC | Approval Agency KC, UL |
Communications Web Browser |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 837,66000 Kč | 44 837,66 Kč |
| Unit Price without VAT: | 44 837,66000 Kč |
|---|---|
| Unit Price with VAT: | 54 253,56860 Kč |



