
752-9401 | |
|---|---|
DigiKey Part Number | 2946-752-9401-ND |
Manufacturer | |
Manufacturer Product Number | 752-9401 |
Description | EDGE COMPUTER; 2 X ETHERNET, 4 X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom™ E3845 1.91GHz, 4 Core SSD, 64GB DDR3L (8GB Installed) |
Datasheet | Datasheet |
EDA/CAD Models | 752-9401 Models |
Category | Display Type No Display |
Manufacturer WAGO Corporation | Voltage - Supply 10 ~ 36VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Box PC | Ingress Protection IP40 |
Core Processor Intel® Atom™ E3845 1.91GHz, 4 Core | Operating System Linux |
Storage SSD, 64GB | Approval Agency UL |
Memory DDR3L (8GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69 804,07000 Kč | 69 804,07 Kč |
| Unit Price without VAT: | 69 804,07000 Kč |
|---|---|
| Unit Price with VAT: | 84 462,92470 Kč |


