
750-652 | |
|---|---|
DigiKey Part Number | 2946-750-652-ND |
Manufacturer | |
Manufacturer Product Number | 750-652 |
Description | COMMUNICATIONS MODULE 0-5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 711,78000 Kč | 23 711,78 Kč |
| 10 | 19 513,54600 Kč | 195 135,46 Kč |
| Unit Price without VAT: | 23 711,78000 Kč |
|---|---|
| Unit Price with VAT: | 28 691,25380 Kč |









