
D6257-015 | |
|---|---|
DigiKey Part Number | 2262-D6257-015-ND |
Manufacturer | |
Manufacturer Product Number | D6257-015 |
Description | DUST CAP FOR MICRO-D FMALE 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Micro D Connectors |
Datasheet | Datasheet |
EDA/CAD Models | D6257-015 Models |
Category | Part Status Active |
Manufacturer Omnetics | Accessory Type Cap (Cover), Dust |
Series | For Use With/Related Products Micro D Connectors |
Packaging Bulk | Number of Positions 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,51000 Kč | 208,51 Kč |
| 10 | 177,18100 Kč | 1 771,81 Kč |
| 25 | 166,07720 Kč | 4 151,93 Kč |
| 50 | 158,14860 Kč | 7 907,43 Kč |
| 100 | 150,59770 Kč | 15 059,77 Kč |
| 250 | 141,17460 Kč | 35 293,65 Kč |
| 500 | 134,44096 Kč | 67 220,48 Kč |
| 1 000 | 128,03132 Kč | 128 031,32 Kč |
| Unit Price without VAT: | 208,51000 Kč |
|---|---|
| Unit Price with VAT: | 252,29710 Kč |











