
D6258-513 | |
|---|---|
DigiKey Part Number | 2262-D6258-513-ND |
Manufacturer | |
Manufacturer Product Number | D6258-513 |
Description | DUST CAP FOR MICRO-D MALE 51POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Micro D Connectors |
Datasheet | Datasheet |
EDA/CAD Models | D6258-513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Micro D Connectors | |
Features | - | |
Number of Positions | 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,07000 Kč | 296,07 Kč |
| 10 | 251,53500 Kč | 2 515,35 Kč |
| 25 | 235,77400 Kč | 5 894,35 Kč |
| 50 | 224,51900 Kč | 11 225,95 Kč |
| 100 | 213,80580 Kč | 21 380,58 Kč |
| 250 | 200,43012 Kč | 50 107,53 Kč |
| 500 | 190,87266 Kč | 95 436,33 Kč |
| 1 000 | 181,77444 Kč | 181 774,44 Kč |
| Unit Price without VAT: | 296,07000 Kč |
|---|---|
| Unit Price with VAT: | 358,24470 Kč |











