Connector Cap (Cover), Dust For Micro D Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6258-009

DigiKey Part Number
2262-D6258-009-ND
Manufacturer
Manufacturer Product Number
D6258-009
Description
DUST CAP FOR MICRO-D MALE 9POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Micro D Connectors
Datasheet
 Datasheet
EDA/CAD Models
D6258-009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Micro D Connectors
Features
-
Number of Positions
9
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,53000 Kč200,53 Kč
10170,35700 Kč1 703,57 Kč
25159,69400 Kč3 992,35 Kč
50152,06340 Kč7 603,17 Kč
100144,80640 Kč14 480,64 Kč
250135,74452 Kč33 936,13 Kč
500129,27040 Kč64 635,20 Kč
1 000123,10707 Kč123 107,07 Kč
Unit Price without VAT:200,53000 Kč
Unit Price with VAT:242,64130 Kč