
D6258-015 | |
|---|---|
DigiKey Part Number | 2262-D6258-015-ND |
Manufacturer | |
Manufacturer Product Number | D6258-015 |
Description | DUST CAP FOR MICRO-D MALE 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Micro D Connectors |
Datasheet | Datasheet |
EDA/CAD Models | D6258-015 Models |
Category | Part Status Active |
Manufacturer Omnetics | Accessory Type Cap (Cover), Dust |
Series | For Use With/Related Products Micro D Connectors |
Packaging Bulk | Number of Positions 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 205,67500 Kč | 2 056,75 Kč |
| 25 | 192,77840 Kč | 4 819,46 Kč |
| 50 | 183,57720 Kč | 9 178,86 Kč |
| 100 | 174,81460 Kč | 17 481,46 Kč |
| 250 | 163,87680 Kč | 40 969,20 Kč |
| 500 | 156,06176 Kč | 78 030,88 Kč |
| 1 000 | 148,62153 Kč | 148 621,53 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |











