
D6258-031 | |
|---|---|
DigiKey Part Number | 2262-D6258-031-ND |
Manufacturer | |
Manufacturer Product Number | D6258-031 |
Description | DUST CAP FOR MICRO-D MALE 31POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Micro D Connectors |
Datasheet | Datasheet |
EDA/CAD Models | D6258-031 Models |
Category | Part Status Active |
Manufacturer Omnetics | Accessory Type Cap (Cover), Dust |
Series | For Use With/Related Products Micro D Connectors |
Packaging Bulk | Number of Positions 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,07000 Kč | 275,07 Kč |
| 10 | 233,79200 Kč | 2 337,92 Kč |
| 25 | 219,14360 Kč | 5 478,59 Kč |
| 50 | 208,67820 Kč | 10 433,91 Kč |
| 100 | 198,72090 Kč | 19 872,09 Kč |
| 250 | 186,28584 Kč | 46 571,46 Kč |
| 500 | 177,40328 Kč | 88 701,64 Kč |
| 1 000 | 168,94739 Kč | 168 947,39 Kč |
| Unit Price without VAT: | 275,07000 Kč |
|---|---|
| Unit Price with VAT: | 332,83470 Kč |











