
D6258-025 | |
|---|---|
DigiKey Part Number | 2262-D6258-025-ND |
Manufacturer | |
Manufacturer Product Number | D6258-025 |
Description | DUST CAP FOR MICRO-D MALE 25POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Micro D Connectors |
Datasheet | Datasheet |
EDA/CAD Models | D6258-025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Micro D Connectors | |
Features | - | |
Number of Positions | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 10 | 197,75900 Kč | 1 977,59 Kč |
| 25 | 185,37040 Kč | 4 634,26 Kč |
| 50 | 176,51760 Kč | 8 825,88 Kč |
| 100 | 168,09110 Kč | 16 809,11 Kč |
| 250 | 157,57320 Kč | 39 393,30 Kč |
| 500 | 150,05926 Kč | 75 029,63 Kč |
| 1 000 | 142,90567 Kč | 142 905,67 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |











